Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202394-0110Copy
Order Code
Full Reel2820601
Cut Tape2820749
Product RangeLite-Trap 202394 Series
Also Known AsGTIN UPC EAN: 191128387194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 30+ | CNY4.000 (CNY4.520) |
| 90+ | CNY3.700 (CNY4.181) |
| 240+ | CNY3.400 (CNY3.842) |
| 600+ | CNY3.030 (CNY3.4239) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY2.620 (CNY2.9606) |
| 3600+ | CNY2.500 (CNY2.825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202394-0110Copy
Order Code
Full Reel2820601
Cut Tape2820749
Product RangeLite-Trap 202394 Series
Also Known AsGTIN UPC EAN: 191128387194
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current3A
Rated Voltage431V
Block OrientationSurface Mount Vertical
Product RangeLite-Trap 202394 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Lite-Trap SMT wire-to-board connector ideal for thin LED lighting-module applications.
- low-profile vertical-entry connector
- User-friendly push-button latch
- Low wire insertion and high wire retention forces
- Long wire insulation design
- Compact industry-standard PCB pattern layout
- Wire stopper feature
- Dual-contact gate-style terminal design
Applications
Consumer Electronics, Factory Automation, Lighting
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
3A
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
431V
Product Range
Lite-Trap 202394 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002