Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39357-0010Copy
Manufacturer Standard Lead Time34 weeks
Order Code4002431
Product RangeEurostyle 39357 Series
Also Known As393570010, MX-MTB10008-0N, 39357-0010
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.390 (CNY71.6307) |
| 10+ | CNY55.370 (CNY62.5681) |
| 100+ | CNY44.490 (CNY50.2737) |
| 250+ | CNY41.700 (CNY47.121) |
| 500+ | CNY39.530 (CNY44.6689) |
| 1000+ | CNY38.460 (CNY43.4598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.39 (CNY71.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39357-0010Copy
Manufacturer Standard Lead Time34 weeks
Order Code4002431
Product RangeEurostyle 39357 Series
Also Known As393570010, MX-MTB10008-0N, 39357-0010
Technical Datasheet
Pitch Spacing3.5mm
No. of Contacts10Contacts
No. of Positions10Ways
Wire Size AWG Min28AWG
Connector TypeTerminal Block, Eurostyle
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Connector MountingPCB Mount
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39357 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
No. of Positions
10Ways
Connector Type
Terminal Block, Eurostyle
Conductor Area CSA
1mm²
Wire Connection Method
Screw
Rated Voltage
300V
Contact Material
Copper
Product Range
Eurostyle 39357 Series
No. of Contacts
10Contacts
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Connector Mounting
PCB Mount
Rated Current
17.5A
Contact Plating
Tin Plated Contacts
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
Technical Docs (4)
Alternatives for 39357-0010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006501