Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1791855Copy
Order Code3105301
Product RangeFFKDSA
Also Known As1791855, FFKDSA1/V-5,08
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 250+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.600 (CNY9.718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.23 (CNY10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1791855Copy
Order Code3105301
Product RangeFFKDSA
Also Known As1791855, FFKDSA1/V-5,08
Technical Datasheet
For Use WithTerminal Block
Accessory TypeEnd Cover
Product RangeFFKDSA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1791855 is a 1-position green PCB Terminal Block with front spring-cage connection. When connecting stranded conductors without ferrules, the terminal point is opened using an orange opening lever. The FFKDSA1/V-5,08 terminal block has PA insulating and tin-plated solder pin.
- Two solder pins for a high level of stability on the PCB
- Push-in direct plug-in technology for solid or stranded conductors with ferrules
- Wave soldering mounting
- 6A Nominal current
- 160V Nominal voltage
- 5.08mm Pitch
- 90° Conductor/PCB connection direction
Applications
Industrial
Technical Specifications
For Use With
Terminal Block
Product Range
FFKDSA
Accessory Type
End Cover
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000871