Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No011796 AP (SAK4/6)
Order Code105410
Also Known As0117960000
Your Part Number
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY16.260 (CNY18.3738) |
| 50+ | CNY15.940 (CNY18.0122) |
| 100+ | CNY15.610 (CNY17.6393) |
| 250+ | CNY15.290 (CNY17.2777) |
| 500+ | CNY14.960 (CNY16.9048) |
| 1500+ | CNY14.640 (CNY16.5432) |
Price for:Each
Minimum: 10
Multiple: 10
CNY162.60 (CNY183.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No011796 AP (SAK4/6)
Order Code105410
Also Known As0117960000
Technical Datasheet
For Use WithSAK
Accessory TypeEnd & Intermediate Plate
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 011796 AP (SAK4/10) is an End Plate made of PA 66. Direct mounting and beige colour. The AP SAK 4-10 separation plate is suitable for SAK series terminals. The last terminal in a terminal strip must be closed off with an AP end plate. End plates must also be used within a terminal strip when it makes use of terminals of different sizes.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
SAK
Product Range
-
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002