Print Page
6,467 In Stock
Need more?
6,467 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.890 (CNY20.2157) |
| 10+ | CNY15.750 (CNY17.7975) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY11.790 (CNY13.3227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.89 (CNY20.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRSP-122811-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code2856815
Product RangeRSP
Technical Datasheet
Connector TypeI-PEX MHF I
Connector Body StyleStraight Terminator
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact Plating-
Frequency Max6GHz
Connector MountingSurface Mount
Product RangeRSP
SVHCNo SVHC (04-Feb-2026)
Product Overview
RSP-122811-01 is a I-PEX MHF I connector receptacle.
- C5191 phosphor bronze shell and centre contact material
- UL 94 V-0 LCP housing material
- 50 ohm impedance, 60VAC RMS rated voltage
- DC to 60GHz rated frequency
- Operating temperature range from -40°C to +90°C
- Operating humidity is 90% or less
Technical Specifications
Connector Type
I-PEX MHF I
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Terminator
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
RSP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268