Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.970 (CNY192.0661) |
| 10+ | CNY144.430 (CNY163.2059) |
| 25+ | CNY135.380 (CNY152.9794) |
| 100+ | CNY127.200 (CNY143.736) |
Product Information
Product Overview
The 925-106A-51S is part of the SMPM series, a micro-miniature interface with a frequency range of DC to 65GHz. It is commonly used in miniaturized high frequency coaxial applications and is offered in full detent and smooth bore products providing secure engagement/disengagement forces. This family of interconnects addresses small-package design needs. It can be utilized for high-speed signal transmission applications or in blind-mate, board-to-board systems using a floating bullet. This floating bullet provides a link between mated pairs and compensates for both radial and axial misalignment. With a cable-to-board mated pair, the plug side is available in either right angle or straight configurations with terminations to both 0.047" and 0.086" semi-rigid or conformable coax, as well as RG-178 flexible coax. The PCB receptacles are designed for surface, through-hole, or end-launch mounting.
- RF performance DC to 65GHz
- Push-on and snap-on mating styles for quick installation
- Board to board minimum spacing: 8.65mm
Applications
RF Communications, Signal Processing, Communications & Networking, Industrial
Technical Specifications
SMPM
SMPM
Straight Adapter
Intra Series Coaxial
Lead (04-Feb-2026)
Jack
Jack
50ohm
SMPM
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate