Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1827691-1Copy
Order Code3399332
Product RangeDynamic D-3200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.310 (CNY272.6803) |
| 10+ | CNY205.100 (CNY231.763) |
| 25+ | CNY190.810 (CNY215.6153) |
| 100+ | CNY176.510 (CNY199.4563) |
| 250+ | CNY171.540 (CNY193.8402) |
| 500+ | CNY163.370 (CNY184.6081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.31 (CNY272.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827691-1Copy
Order Code3399332
Product RangeDynamic D-3200
Technical Datasheet
Product RangeDynamic D-3200
No. of Contacts24Contacts
Pitch Spacing5.08mm
Contact Termination TypeCrimp
No. of Rows6 Row
Connector MountingFree Hanging
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dynamic 3000 series connector assembly
- 6 row, 24 position and 0.2in [5.08mm] pitch
- 10A contact current rating (Max)
- Comes with mating retention
- Cable mount type
- Suitable for power & signal circuit application
Technical Specifications
Product Range
Dynamic D-3200
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Free Hanging
Contact Material
Copper Alloy
No. of Contacts
24Contacts
Pitch Spacing
5.08mm
No. of Rows
6 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001