Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1745083-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code2781692
Product RangeSuperseal 1.5mm
Your Part Number
2,142 In Stock
Need more?
2,142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.120 (CNY12.5656) |
| 10+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY8.000 (CNY9.040) |
| 500+ | CNY7.500 (CNY8.475) |
| 1000+ | CNY7.010 (CNY7.9213) |
| 2500+ | CNY6.680 (CNY7.5484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.12 (CNY12.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1745083-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code2781692
Product RangeSuperseal 1.5mm
Technical Datasheet
Product RangeSuperseal 1.5mm
No. of Positions3Ways
Pitch Spacing6mm
For Use WithAMP Superseal 1.5mm Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
1745083-1 is a connector housing for receptacle contacts, 2, 3, 4, 6 positions, with sealing gasket and a TPA device.
- Rectangular connector shape, housing for female terminals
- 3 positions, 1 row, 250V AC/24V DC operating voltage
- 180° cable exit angle, natural primary product colour
- 1.5mm contact, 1.5mm[0.059in] mating tab width
- 14A max contact current rating
- PA housing, 6mm [0.236in] centreline (pitch)
- 18.25mm [0.718in] connector height
- 21.3mm [0.838in] product length, 32.2mm [1.26in] product width
- Operating temperature range from -40 to 125°C [-40 to 257°F]
- IP67 IP rating, UL 94V-2 UL flammability rating
Technical Specifications
Product Range
Superseal 1.5mm
No. of Positions
3Ways
For Use With
AMP Superseal 1.5mm Series Socket Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045