Print Page
Image is for illustrative purposes only. Please refer to product description.

277 In Stock
Need more?
277 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.130 (CNY98.4569) |
| 10+ | CNY74.010 (CNY83.6313) |
| 100+ | CNY66.060 (CNY74.6478) |
| 250+ | CNY59.510 (CNY67.2463) |
| 500+ | CNY56.680 (CNY64.0484) |
| 1000+ | CNY55.070 (CNY62.2291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.13 (CNY98.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393450-3Copy
Order Code1863647
Product Range-
No. of Positions52Ways
Pitch Spacing4.3mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1393450-3 is a 52-position 4-row black Connector Housing for female terminals with on the terminal primary locking feature. It is used for wire-to-board, wire-to-device connector system, PBT GF body material with 90° cable exit angle.
- UL94H-B Flammability rating
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
52Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
4.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025