Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192923-5950Copy
Manufacturer Standard Lead Time1 weeks
Order Code2483083
Product RangeTrident TST
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.420 (CNY63.7546) |
| 10+ | CNY54.150 (CNY61.1895) |
| 25+ | CNY50.340 (CNY56.8842) |
| 100+ | CNY48.350 (CNY54.6355) |
| 250+ | CNY44.930 (CNY50.7709) |
| 500+ | CNY44.110 (CNY49.8443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.42 (CNY63.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192923-5950Copy
Manufacturer Standard Lead Time1 weeks
Order Code2483083
Product RangeTrident TST
Technical Datasheet
Product RangeTrident TST
No. of Positions24Ways
Pitch Spacing5.08mm
For Use WithT2P & T3P Pin Crimp Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 192923-5950 is a 24-position Plug Connector Housing made of black nylon. The TST24PA00 housing is suitable for use with the ITT Cannon T2P & T3P pin/socket crimp contacts.
- Up to 250VAC RMS operating voltage
- Up to 13A Contact current rating
- 5000MΩ at 500VDC Insulation resistance
- Up to 500 Mating cycles durability
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Trident TST
No. of Positions
24Ways
For Use With
T2P & T3P Pin Crimp Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608