Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBS50BLU#6Copy
Order Code1462766
Product RangeSBS50
Your Part Number
No Longer Stocked
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBS50BLU#6Copy
Order Code1462766
Product RangeSBS50
Technical Datasheet
Product RangeSBS50
No. of Positions2Ways
Pitch Spacing-
For Use WithSBS50 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for SBS50BLU#6
1 Product Found
Product Overview
The SBS50BLU#6 is a blue polycarbonate standard Connector Housing feature 2 positions all finger proof. It is suitable for use with SBS®50 connectors. Mechanical keys are colour coded. The patented SBS® connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits.
- Ground or auxiliary positions integrated into one piece housing
Applications
Industrial
Technical Specifications
Product Range
SBS50
No. of Positions
2Ways
For Use With
SBS50 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001