Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.560 (CNY166.7428) |
| 5+ | CNY135.900 (CNY153.567) |
| 10+ | CNY124.150 (CNY140.2895) |
| 25+ | CNY106.750 (CNY120.6275) |
| 50+ | CNY103.340 (CNY116.7742) |
| 100+ | CNY101.720 (CNY114.9436) |
Product Information
Product Overview
The MP013682 from Multicomp Pro is a waterproof energy storage stack connector housing designed for socket connections in energy storage and power distribution systems. Rated for 50A and 600V DC, this connector housing is suitable for compact power applications requiring reliable and secure connectivity. The robust PA66 glass fibre construction provides excellent mechanical strength and fire resistance to UL94 V0, while the integrated sealing system delivers IP67 protection when mated, guarding against dust and temporary water immersion. A wide operating temperature range from 40°C to +125°C ensures dependable performance in demanding industrial environments.
- Energy storage connector housing for stack connector assemblies
- Socket type waterproof connector housing
- Rated current up to 50A for compact power applications
- Rated operating voltage of 600V DC
- IP67 ingress protection when mated, suitable for harsh environments
- Operating temperature range from -40°C to +125°C
- Durable PA66 + glass fibre housing with stainless steel ring for strength and longevity
- Fire retardant construction compliant with UL94 V0
- Designed for use in energy storage systems and power distribution applications
Applications
Electric Vehicle (EV) Charging, Renewable Energy, Energy, Industrial & Manufacturing, Transportation, Aerospace, Defence, Military, Robotics, Industrial Automation, Harsh Environment, Power Management
Technical Specifications
Energy Storage Connectors
12Ways
MULTICOMP PRO Pin & Socket Contacts
Plug, Receptacle
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate