Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1379029-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1863681
Your Part Number
28,364 In Stock
Need more?
28,364 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2500+ | CNY2.830 (CNY3.1979) |
| 5000+ | CNY2.780 (CNY3.1414) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.60 (CNY33.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1379029-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1863681
Technical Datasheet
Product Range-
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithAMP MQS Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1379029-1 is a 4-position 1-row black Receptacle Housing with PBT-GF construction and used with AMP MQS-series crimp contacts. The connectors are used for wire to wire connection.
- UL94H-B Flammability rating
- 24V Operating voltage
- -40 to +85°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
4Ways
For Use With
AMP MQS Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034