Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBZH-003T-P0.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code3357533
Product RangeZH
Your Part Number
8,900 In Stock
Need more?
8,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.353 (CNY0.3989) |
| 1000+ | CNY0.303 (CNY0.3424) |
| 2500+ | CNY0.287 (CNY0.3243) |
| 5000+ | CNY0.275 (CNY0.3108) |
| 10000+ | CNY0.269 (CNY0.304) |
| 20000+ | CNY0.256 (CNY0.2893) |
Price for:Each
Minimum: 100
Multiple: 100
CNY35.30 (CNY39.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBZH-003T-P0.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code3357533
Product RangeZH
Technical Datasheet
Product RangeZH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithZH Connectors
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZH-003T-P0.5 from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with ZH series housing.
- Rated voltage is 250VAC/VDC and rated current is 3A
- Suitable for wire size from 32AWG to 28AWG
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ZH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
ZH Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for BZH-003T-P0.5
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348