Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503471-0200Copy
Manufacturer Standard Lead Time24 weeks
Order Code1848359
Product RangeFlexi-Mate 503471 Series
Also Known AsGTIN UPC EAN: 883906918637
Your Part Number
1,149 In Stock
Need more?
1,149 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.190 (CNY1.3447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503471-0200Copy
Manufacturer Standard Lead Time24 weeks
Order Code1848359
Product RangeFlexi-Mate 503471 Series
Also Known AsGTIN UPC EAN: 883906918637
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3.7mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector TypeFemale Receptacle
Connector MountingSurface Mount
Product RangeFlexi-Mate 503471 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating2A
Contact Termination TypeSolder
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 503471-0200 is a 2-way Flexi-Mate™ 3.70mm pitch Board-to-Board/Wire-to-Board receptacle, SMT, right angle, 3mm stacking height.
- Maximum contact current is 2A
- Maximum voltage is 500V
- UL94V-0 flammability rating
- 15 operations durability
Applications
Consumer Electronics, Lighting
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Product Range
Flexi-Mate 503471 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Pitch Spacing
3.7mm
No. of Contacts
2Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000287