Product Information
Product Overview
The Flexi-Mate 503469 series Board-to-Board Connector designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connector used to snap together small panels containing LED lights. It features of the 3mm (0.118 inch) mated height Flexi-Mate family include a dual-contact terminal design for secure electrical contact, space-saving positive side locks for wire-to-board connections and mating guide features that help facilitate mating and protect terminals during mating and unmating.
Applications
Consumer Electronics, Lighting
Technical Specifications
3.7mm
2Contacts
Flexi-Mate 503469
Tin Plated Contacts
1Rows
Surface Mount
Phosphor Bronze
Surface Mount
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate