Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.290 (CNY46.6577) |
| 10+ | CNY35.060 (CNY39.6178) |
| 100+ | CNY28.840 (CNY32.5892) |
| 250+ | CNY27.410 (CNY30.9733) |
| 500+ | CNY26.890 (CNY30.3857) |
| 1000+ | CNY26.370 (CNY29.7981) |
Product Information
Product Overview
The FX11 series 0.5mm Connector with ground plate for 2 to 3mm high-speed board-to-board connections. The board-to-board mating height of 2, 2.5 and 3mm suits smaller, thinner case designs. Transmission characteristics have been improved through a design that fixes ground plates to both sides of the header and receptacle. The signal and ground are arranged in a ratio of 10:1 with the ground plate connected to the board via SMT. The ground stability achieved serves to reduce noise. The metal fittings provide for greater adhesion to the board, which protects the connector against sheaning forces. The unique connector design provides a connection between the fitting and the ground plate for a stronger ground. The signal contact pitch of 0.5mm affords a compact connector and reduces mounting space on the board. A solder gap has been designed into the contact SMT portion to prevent solder wicking.
- Low-profile design
- Improved transmission efficiency between boards
- Metal fittings for added strength
- Suited to high-density applications
- Structure prevents solder wicking
- High contact reliability
Applications
Industrial
Technical Specifications
Receptacle
2Rows
Surface Mount
Gold Plated Contacts
Surface Mount
0.5mm
66Contacts
Phosphor Bronze
FX11
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate