Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No104168-1620Copy
Order Code2545016
Product Range104168 Series
Also Known AsGTIN UPC EAN: 887191254715
Your Part Number
479 In Stock
Need more?
479 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.150 (CNY30.6795) |
| 10+ | CNY24.760 (CNY27.9788) |
| 100+ | CNY24.250 (CNY27.4025) |
| 250+ | CNY18.440 (CNY20.8372) |
| 500+ | CNY17.640 (CNY19.9332) |
| 1000+ | CNY16.710 (CNY18.8823) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.15 (CNY30.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No104168-1620Copy
Order Code2545016
Product Range104168 Series
Also Known AsGTIN UPC EAN: 887191254715
Technical Datasheet
Memory / Card TypeCombo - MicroSD, Micro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range104168 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 104168-1620 is a 8-circuit card push-pull microSD/micro-SIM combo connector with detect switch. It has gold over nickel plating mating, gold plating termination and liquid crystal polymer resin.
- Maximum current per contact is 0.5A
- 10000 mating cycles durability
Technical Specifications
Memory / Card Type
Combo - MicroSD, Micro SIM
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
104168 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005