Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoGC98FFCopy
Order Code3532656
Also Known AsGTIN UPC EAN: 0065030773508
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.500 (CNY46.895) |
| 10+ | CNY37.180 (CNY42.0134) |
| 100+ | CNY31.610 (CNY35.7193) |
| 250+ | CNY29.620 (CNY33.4706) |
| 500+ | CNY28.220 (CNY31.8886) |
| 1000+ | CNY26.870 (CNY30.3631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.50 (CNY46.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoGC98FFCopy
Order Code3532656
Also Known AsGTIN UPC EAN: 0065030773508
Technical Datasheet
Inter Series Connector A9 Way D Female
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
GC98FF is a modular adapter. Used for modular RS232, RS422 and RS485 connections, the adapter converts your DB9 male connection into an RJ45 female connection. The adapter allows for custom serial pin out configurations.
- Can be used to make customized serial connections
Technical Specifications
Inter Series Connector A
9 Way D Female
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02