150 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.970 (CNY45.1661) |
| 10+ | CNY37.800 (CNY42.714) |
| 100+ | CNY36.370 (CNY41.0981) |
| 250+ | CNY34.810 (CNY39.3353) |
| 500+ | CNY33.700 (CNY38.081) |
| 1000+ | CNY31.050 (CNY35.0865) |
Product Information
Product Overview
The 1497600000 is a size-1 bulkhead HDC Enclosure made of die-cast aluminum with powder coating finish and rust-proof stainless steel locking element. The HDC 04A ALU enclosure guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. The unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. The housing is permanently labeled with a laser marking so that each product can be quickly designated and positioned. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings.
- Standard design
- Side-locking clamp on lower side locking system
- NBR sealing
- UNDEFINED TEXT protection degree
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
1 Lever
HDC 4A Inserts & Hoods
Lead (23-Jan-2024)
Aluminium Body
4A
RockStar
Technical Docs (2)
Alternatives for 1497600000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate