Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19 14 001 0501Copy
Manufacturer Standard Lead Time15 weeks
Order Code2475594
Product RangeHan-Modular Compact
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.690 (CNY125.0797) |
| 10+ | CNY108.480 (CNY122.5824) |
| 25+ | CNY106.270 (CNY120.0851) |
| 100+ | CNY104.050 (CNY117.5765) |
| 250+ | CNY101.840 (CNY115.0792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.69 (CNY125.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 14 001 0501Copy
Manufacturer Standard Lead Time15 weeks
Order Code2475594
Product RangeHan-Modular Compact
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han-Modular Compact Inserts
Product RangeHan-Modular Compact
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19140010501 is a Han Modular Compact Hood made of die-cast zinc with nickel plated finish. The connector hood comes with a NBR seal and stainless steel screwing.
- Side cable entry
- 10mm Stripping length
- -40 to 125°C Limiting temperature range
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Harting Han-Modular Compact Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Modular Compact
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0905