Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.070 (CNY158.2791) |
| 10+ | CNY137.270 (CNY155.1151) |
| 25+ | CNY134.470 (CNY151.9511) |
| 100+ | CNY131.670 (CNY148.7871) |
| 250+ | CNY128.870 (CNY145.6231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.07 (CNY158.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 41 016 0301Copy
Manufacturer Standard Lead Time26 weeks
Order Code1892247
Product RangeHan-Eco
Technical Datasheet
Accessory TypeHousing
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Shell Size16B
For Use WithHan-Modular Series Connectors
Product RangeHan-Eco
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19 41 016 0301 is a Connector Bulkhead Housing made of fibre-glass reinforced polyamide. This housing features fibre-glass reinforced polyamide single locking lever and NBR seal. It is suitable for Han-Eco® connectors.
- UL94V-0 Locking lever flammability rating
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Housing
Connector Shell Size
16B
Product Range
Han-Eco
Connector Body Material
Nylon (Polyamide), Glass Filled Body
For Use With
Han-Modular Series Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101