Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.380 (CNY84.0494) |
| 10+ | CNY73.560 (CNY83.1228) |
| 25+ | CNY72.730 (CNY82.1849) |
| 100+ | CNY71.170 (CNY80.4221) |
| 250+ | CNY69.750 (CNY78.8175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.38 (CNY84.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0903 000 6160Copy
Order Code1207603
Technical Datasheet
Product Range-
Connector TypeContact
Connector Body StyleStraight Plug
Contact GenderPin
Coaxial TerminationSolder
Wire Size AWG Max-
Impedance50ohm
Contact Termination TypeCrimp / Solder
Current Rating1.4A
Contact Material-
Contact Plating-
Connector MountingCable Mount
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0903 000 6160 is a Coaxial Contact for type M connectors, DIN 41612 series. Turned male contacts, 50Ω for female connectors for straight solder/crimp termination.
- PL 1 according to IEC 61076-4-113 500 mating cycles
- 50Ω Impedance
Applications
Industrial
Technical Specifications
Product Range
-
Connector Body Style
Straight Plug
Coaxial Termination
Solder
Impedance
50ohm
Current Rating
1.4A
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Connector Type
Contact
Contact Gender
Pin
Wire Size AWG Max
-
Contact Termination Type
Crimp / Solder
Contact Material
-
Connector Mounting
Cable Mount
Technical Docs (3)
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate