Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.040 (CNY41.8552) |
| 5+ | CNY30.670 (CNY34.6571) |
Product Information
Product Overview
The Multicomp Pro MP013747 is a compact and environmentally sealed 3 Position EV charging receptacle connector designed for reliable electrical connections in electric vehicle charging equipment. Featuring solder cup terminations and a high protection IP66 rated housing, this connector is suitable for use in harsh or outdoor environments. With a 7A contact current rating and socket contacts, the MP013747 is ideal for lower current EV charging interfaces, signal connections, and auxiliary circuits where ingress protection is critical. Fully RoHS compliant and manufactured to Multicomp Pro quality standards, this connector offers dependable performance in demanding EV infrastructure applications.
- 3 Position socket connector, suitable for EV charging and auxiliary connection tasks
- Socket contacts, ensures secure and stable mating performance
- 7A contact current rating, designed for low current EV and control circuits
- Solder cup termination, Supports reliable manual soldering and permanent wire attachment
- IP66 rated housing, provides protection against dust and powerful water jets
- EV charging compatible design, intended for use in electric vehicle charging systems
- Compact and Lightweight, ideal for space constrained equipment designs
Technical Specifications
-
Socket
7A
IP66
-
-
Receptacle
3 Contact
-
-
Solder Cup
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate