Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2500+ | CNY1.830 (CNY2.0679) |
| 5000+ | CNY1.790 (CNY2.0227) |
Product Information
Product Overview
The Ultra-Pod series fully insulated FASTON Receptacle and Tab offer one-step automatic application of insulated quick connects. The unique integral plastic carrier designed specifically for this product allows insulated F-crimp terminations to be produced quickly and easily. Applied cost savings are attainable with either bench or high-speed automatic termination equipment and the elimination of any secondary insulation operations. Both the crimping of the terminal and the terminal insulating occur in a single stroke of the press and applicator - the crimping on the down-stroke and the insulating on the up-stroke. It feature brass and steel base metals with tin and nickel plating permits flexibility for a variety of application environments.
- One-step applicator assembly of fully insulated receptacles and tabs
- Standard and large insulation diameter product
- 600V Voltage
Applications
HVAC, Industrial, Automotive, Computers & Computer Peripherals, Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Ultra-Pod
6.35mm x 0.81mm
18AWG
Transparent
Nylon 6.6 (Polyamide 6.6)
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.25" x 0.032"
14AWG
2mm²
Brass
Alternatives for 520963-2
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate