Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.710 (CNY46.0023) |
| 10+ | CNY34.880 (CNY39.4144) |
| 100+ | CNY29.910 (CNY33.7983) |
| 250+ | CNY28.400 (CNY32.092) |
| 500+ | CNY26.890 (CNY30.3857) |
| 1000+ | CNY25.690 (CNY29.0297) |
Product Information
Product Overview
The SOLISTRAND series Terminal and Splice offer superior performance characteristics while terminating solid and stranded wire or irregular shaped conductors. Matching the terminal to the tool makes quality control easy and performance consistent. Corrosion and vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial specifications. The SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks and flanged tongue terminals in various sizes. It feature dimples or serrations inside the wire barrel provide optimum tensile strength and maximum electrical contact area after crimping.
- Brazed seam for uniform metal strength around the entire barrel area
- Brazed seam also prevents pinched wires
- W crimp provides excellent electrical performance and higher tensile strength
- Bell mouth on barrel entrance makes insertion of wires easier
- 170°C Maximum temperature
Applications
Power Management, Motor Drive & Control, Communications & Networking, Consumer Electronics, Logistics, Industrial
Technical Specifications
-
-
26.7mm²
No SVHC (04-Feb-2026)
SOLISTRAND
4AWG
Uninsulated
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate