Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1731-46RCopy
Manufacturer Standard Lead Time16 weeks
Order Code2289771
Your Part Number
90,949 In Stock
Need more?
90,949 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.100 (CNY1.243) |
| 2500+ | CNY0.890 (CNY1.0057) |
| 5000+ | CNY0.875 (CNY0.9888) |
| 10000+ | CNY0.860 (CNY0.9718) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY123.00 (CNY138.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1731-46RCopy
Manufacturer Standard Lead Time16 weeks
Order Code2289771
Technical Datasheet
Accessory TypeJumper
For Use WithPCB Tracks
No. of Positions2Ways
Pitch Spacing6.86mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S1731-46R is a 2-way surface-mount Jumper Link for use with the PCB tracks. It has copper contact with a 100% tin over nickel plated termination. It is designed to link PCB tracks where through-hole solutions are not possible/practical. The typical applications include use on aluminium backplanes in power applications.
- Low profile for space saving design
- High current
- Small footprint
- 10A Current
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
PCB Tracks
Pitch Spacing
6.86mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142