Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No880811-2.Copy
Order Code2310237
Product RangeSuperseal 1.5
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No880811-2.Copy
Order Code2310237
Product RangeSuperseal 1.5
Accessory TypeCover Cap
For Use With3 Positions Superseal 1.5 Series
Connector Body Material-
Product RangeSuperseal 1.5
SVHCNo SVHC (07-Jul-2017)
Alternatives for 880811-2.
1 Product Found
Product Overview
The 880811-2 is a 3-way Cover Cap for use with 3 positions Superseal 1.5 series. Elastomer body with preto/black finish. It is used in wire-to-board, wire-to-wire connector system.
- 40 ±5 Shore-A hardness
Applications
Industrial
Technical Specifications
Accessory Type
Cover Cap
Connector Body Material
-
SVHC
No SVHC (07-Jul-2017)
For Use With
3 Positions Superseal 1.5 Series
Product Range
Superseal 1.5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895