Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY716.180 (CNY809.2834) |
| 3+ | CNY671.090 (CNY758.3317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY716.18 (CNY809.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1360
Order Code2852496
Product Range1300
Technical Datasheet
Crimp Tool TypeRatchet
For Use With22AWG-10AWG Wire Ferrules
Product Range1300
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA1360 is a Crimper Tool with die and solid or stranded wire. This tool crimping ranges 22 to 20, 18 to 16 and 14 to 12 and 10AWG. It is suitable for use with insulated and non-insulated wire ferrules cable type.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
1300
For Use With
22AWG-10AWG Wire Ferrules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PA1360
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66