Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY843.680 (CNY953.3584) |
| 3+ | CNY790.560 (CNY893.3328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY843.68 (CNY953.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA8021Copy
Order Code2852498
Product RangeCrimpALL
Technical Datasheet
Crimp Tool TypeRatchet
For Use With22AWG-10AWG Terminals & Lug
Product RangeCrimpALL
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA8021 is a CrimpAll® ergonomic-design Crimp Tool with interchangeable die set. Angled head prevents awkward wrist bending, reduced handle grip makes it a snap for both large and small hands. It is suitable for 22 to 10AWG insulated terminals and lugs.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
CrimpALL
For Use With
22AWG-10AWG Terminals & Lug
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66