Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300170026Copy
Manufacturer Standard Lead Time10 weeks
Order Code4840379
Product RangeMini-Change 130017 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY266.320 (CNY300.9416) |
| 50+ | CNY254.160 (CNY287.2008) |
| 100+ | CNY242.040 (CNY273.5052) |
Price for:Each
Minimum: 25
Multiple: 25
CNY6,658.00 (CNY7,523.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300170026Copy
Manufacturer Standard Lead Time10 weeks
Order Code4840379
Product RangeMini-Change 130017 Series
Technical Datasheet
Sensor Connector Size7/8"
Product RangeMini-Change 130017 Series
Sensor Connector GenderMale
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
No. of Positions5 Positions
Circular Connector Contact TypeScrew Pin
Sensor Contact TypeScrew Pin
Coupling StyleThreaded
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Body MaterialNylon (Polyamide) Body
Connector Coding-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating8A
Voltage Rating600V
Technical Specifications
Sensor Connector Size
7/8"
Sensor Connector Gender
Male
No. of Contacts
5Contacts
Circular Connector Contact Type
Screw Pin
Coupling Style
Threaded
IP / NEMA Rating
IP67
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
8A
Product Range
Mini-Change 130017 Series
Circular Connector Shell Style
Cable Mount Plug
No. of Positions
5 Positions
Sensor Contact Type
Screw Pin
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Connector Body Plating
-
Contact Plating
Gold
Voltage Rating
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052843