Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHR.405.S5ACopy
Order Code1521775
Product RangeTH405 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.940 (CNY332.1522) |
| 5+ | CNY276.800 (CNY312.784) |
| 10+ | CNY264.740 (CNY299.1562) |
| 25+ | CNY253.080 (CNY285.9804) |
| 50+ | CNY243.050 (CNY274.6465) |
| 100+ | CNY235.800 (CNY266.454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.94 (CNY332.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHR.405.S5ACopy
Order Code1521775
Product RangeTH405 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeTH405 Series
Circular Connector Shell Style-
No. of Contacts5Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68
SVHCNo SVHC (04-Feb-2026)
Product Overview
The THR.405.S5A is a 5-pole Circular Connector with screw terminals. It feature components are keyway coded to ensure correct assembly. It is suitable for use with 7 to 14mm cable.
- All products are quick and simple to install
- 1 Cable entry
- 17.5A Maximum current
- 400V Voltage rating
- 4mm² Maximum conductor size
- IP68 Protection
Applications
Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP68
Product Range
TH405 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095