Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0002 2Copy
Manufacturer Standard Lead Time13 weeks
Order Code2396318
Product Rangeheavymate Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY499.790 (CNY564.7627) |
| 5+ | CNY437.320 (CNY494.1716) |
| 10+ | CNY362.350 (CNY409.4555) |
| 25+ | CNY324.870 (CNY367.1031) |
| 50+ | CNY299.880 (CNY338.8644) |
| 100+ | CNY279.880 (CNY316.2644) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY499.79 (CNY564.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0002 2Copy
Manufacturer Standard Lead Time13 weeks
Order Code2396318
Product Rangeheavymate Series
Technical Datasheet
Product Rangeheavymate Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use Withecomate Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Product Overview
The Ecomate series Circular Connector meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The connector has main area of application is in the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology. The series is comprised of a large selection of housings and shapes and offers models with screw solder and crimp termination.
- Circular connector with 3+PE and 6+PE contacts
- Housing components made from premium moulding
- Cable housing straight or angled
- Clamping ring or internal strain relief
- Quick and easy assembly
- Screwed cable gland with clamping ring
- Strain relief and mounted gasket all in one component
- Robust thread for the screwed cable gland
- Ergonomically designed product range for safe handling
- Pre-loaded ground contact
- Fastening for the protective caps on the housing of the receptacles
- The ecomate program is compatible with the C16-1 series
- IP65/67 Protection
Applications
Industrial
Technical Specifications
Product Range
heavymate Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
ecomate Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040801