Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5646487-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code3398143
Product RangeZ-PACK HM
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.790 (CNY268.7027) |
| 10+ | CNY202.090 (CNY228.3617) |
| 25+ | CNY186.940 (CNY211.2422) |
| 100+ | CNY171.790 (CNY194.1227) |
| 250+ | CNY161.050 (CNY181.9865) |
| 500+ | CNY157.830 (CNY178.3479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.79 (CNY268.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5646487-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code3398143
Product RangeZ-PACK HM
Technical Datasheet
Product RangeZ-PACK HM
No. of Contacts200Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.75mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
5646487-1 is a Z-PACK 2mm HM hard metric backplane connector. It is a Z-PACK 2mm HM interconnection system for board-to-board connections and provides information on the standard modules (Types A, B, C, A/B, D, E, F, and D/E) and modules with cavities for special contacts (Types L, M and N). This interconnection system is a two-part connector system intended to connect free boards (daughterboards, printed circuit (pc) boards) to a fixed board (motherboard, backplane or back panel) and to feed this connection through the fixed board.
- Number of signal positions are 200, number of columns are 25, number of rows are 8
- Mezzanine backplane architecture, right angle PCB mount orientation
- Data rate (Gb/s) is ≤1, feedthrough post length (mm) is 3.3
- Phosphor bronze contact base, tin PCB contact termination area plating, nickel contact underplating
- Socket contact, grey colour, through hole - press-fit contact termination
- 0.76µm [ 30µin ] contact mating area plating material thickness
- Ground return shielding, multi-purpose centre mating alignment
- 1.5A maximum contact current rating, 2mm centreline (pitch)
- Backplane module length (mm) is 50, UL 94V-0 UL flammability rating
- Operating temperature range from -55 to 125°C
Technical Specifications
Product Range
Z-PACK HM
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
1.75mm
Contact Plating
Gold Plated Contacts
No. of Contacts
200Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536