Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34822-0013Copy
Order Code3107232
Product RangeMX123 34822 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No34822-0013Copy
Order Code3107232
Product RangeMX123 34822 Series
Technical Datasheet
Product RangeMX123 34822 Series
No. of Positions66Ways
For Use WithMolex MX64 33467 Series Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
34822-0013 is a 34822 series, 2.54mm pitch, quad row, MX123 female receptacle housing with Keying option A and wire dress option 0. Suitable for use with 33467 MX64 female terminals. Mates with 31386 MX123 shrouded header assemblies and 31387 MX123 shrouded header assemblies.
- 66 maximum circuits
- Black nylon resin
- Features lock to mating part and polarized to mating part
- 2.54mm mating interface and termination interface pitch
- Operating temperature range from -40° to +125°C
Technical Specifications
Product Range
MX123 34822 Series
No. of Positions
66Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX64 33467 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05