Print Page
Image is for illustrative purposes only. Please refer to product description.

93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.180 (CNY169.7034) |
| 10+ | CNY127.640 (CNY144.2332) |
| 25+ | CNY119.660 (CNY135.2158) |
| 100+ | CNY113.940 (CNY128.7522) |
| 250+ | CNY108.910 (CNY123.0683) |
| 500+ | CNY106.740 (CNY120.6162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.18 (CNY169.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963598-1Copy
Order Code2060364
Technical Datasheet
No. of Contacts68Contacts
Product Range-
Connector MountingCable Mount
No. of Positions68Ways
For Use WithAMP Junior Power Timer Series Socket Contacts
Pitch Spacing2mm
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Contact GenderSocket
Voltage Rating24V
Current Rating20A
No. of Rows3Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 963598-1 is a 68-position 3-row sealed Connector Housing for use with female terminals.
- 90° Cable exit angle
Applications
Automotive
Technical Specifications
No. of Contacts
68Contacts
Gender
Receptacle
No. of Positions
68Ways
Pitch Spacing
2mm
IP Rating
-
Voltage Rating
24V
No. of Rows
3Rows
Product Range
-
Connector Mounting
Cable Mount
For Use With
AMP Junior Power Timer Series Socket Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Gender
Socket
Current Rating
20A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069127