Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0462-203-08141Copy
Manufacturer Standard Lead Time24 weeks
Order Code2484308
Product RangeDTP Series
Your Part Number
1,031 In Stock
1,500 more incoming. You can reserve stock now
1,031 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.070 (CNY57.7091) |
| 10+ | CNY43.380 (CNY49.0194) |
| 100+ | CNY36.870 (CNY41.6631) |
| 250+ | CNY34.560 (CNY39.0528) |
| 500+ | CNY32.910 (CNY37.1883) |
| 1000+ | CNY32.440 (CNY36.6572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.07 (CNY57.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0462-203-08141Copy
Manufacturer Standard Lead Time24 weeks
Order Code2484308
Product RangeDTP Series
Technical Datasheet
Product RangeDTP Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
For Use WithAMP Size 8 Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The 0462-203-08141 is a power socket Crimp Contact made of copper alloy with nickel-plated finish. It is suitable for ISO/CD 11783-2 and J1939/12 ISO box and associated connectors. It accepts 10 to 8AWG wire.
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DTP Series
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
AMP Size 8 Automotive Housing Connectors
Contact Plating
Nickel Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005