Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.710 (CNY23.4023) |
| 10+ | CNY17.610 (CNY19.8993) |
| 100+ | CNY14.970 (CNY16.9161) |
| 250+ | CNY14.030 (CNY15.8539) |
| 500+ | CNY13.360 (CNY15.0968) |
| 1000+ | CNY12.720 (CNY14.3736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.71 (CNY23.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KLBR 4 from Lumberg is a 3.5mm, 3pole stereo jack socket connector. The angular version jack chassis socket are according to JIS C 6560 JC35J3Z with break contacts for printed circuit boards.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polybutylene Terephthalate, UL94-V0 rated
- CuZn, nickel plated contact
- Mating with KLS 40, KLS 44, WKLS 40 jack plugs
- Temperature range from -30°C to 85°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
KLBR 4
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Alternatives for KLBR 4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002