Print Page
8,169 In Stock
Need more?
8169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY11.800 (CNY13.334) |
| 100+ | CNY10.790 (CNY12.1927) |
| 500+ | CNY10.000 (CNY11.300) |
| 1000+ | CNY9.800 (CNY11.074) |
| 2500+ | CNY9.600 (CNY10.848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.89 (CNY21.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1502 08
Order Code4218067
Product Range15 Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range15 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1502 08 is a jack connector.
- Jack chassis socket acc. to JIS C 6560 JC35J3A
- Temperature range from -20°C to +70°C
- PBT, V-0 according to UL94 insulating body
- CuSn/CuZn, silver-plated/tin-plated contact
- CuZn, nickel-plated housing/knurled nut
- 5000 mating cycles
- 3–30N insertion/withdrawal force
- ≤ 30mohm contact resistance at Tamb 20°C
- 1A rated current, 34V rated voltage
- ≥ 100Mohm insulation resistance
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Silver Plated Contacts
Product Range
15 Series
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002