Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK10-270C-YCopy
Manufacturer Standard Lead Time34 weeks
Order Code3996834
Product RangeAK10-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY746.260 (CNY843.2738) |
| 5+ | CNY704.920 (CNY796.5596) |
| 10+ | CNY663.580 (CNY749.8454) |
| 50+ | CNY656.060 (CNY741.3478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY746.26 (CNY843.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-270C-YCopy
Manufacturer Standard Lead Time34 weeks
Order Code3996834
Product RangeAK10-Y Series
Technical Datasheet
Product RangeAK10-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage270V
Clamping Voltage Max401V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage282V
Maximum Breakdown Voltage315V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK10-Y Series
Reverse Standoff Voltage
270V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
282V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
401V
No. of Pins
2Pins
Maximum Breakdown Voltage
315V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001