Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA17ACopy
Manufacturer Standard Lead Time12 weeks
Order Code2777103
Product Range15KPA
Your Part Number
777 In Stock
Need more?
777 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.150 (CNY71.3595) |
| 5+ | CNY55.820 (CNY63.0766) |
| 10+ | CNY48.470 (CNY54.7711) |
| 50+ | CNY44.320 (CNY50.0816) |
| 100+ | CNY40.160 (CNY45.3808) |
| 250+ | CNY39.360 (CNY44.4768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.15 (CNY71.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA17ACopy
Manufacturer Standard Lead Time12 weeks
Order Code2777103
Product Range15KPA
Technical Datasheet
Product Range15KPA
TVS PolarityUnidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max29.3V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage18.99V
Maximum Breakdown Voltage20.79V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA
Reverse Standoff Voltage
17V
Diode Case Style
P600
Minimum Breakdown Voltage
18.99V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
29.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
20.79V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012