Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS10-086C-MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2986952RL
Cut Tape2986952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY307.140 | CNY307.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.140 (CNY347.0682) |
| 5+ | CNY269.400 (CNY304.422) |
| 10+ | CNY231.650 (CNY261.7645) |
| 50+ | CNY227.020 (CNY256.5326) |
| 100+ | CNY222.390 (CNY251.3007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS10-086C-MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2986952RL
Cut Tape2986952
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage86V
Clamping Voltage Max157V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage96V
Maximum Breakdown Voltage107V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
86V
Diode Case Style
SMD
Minimum Breakdown Voltage
96V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
157V
No. of Pins
2Pins
Maximum Breakdown Voltage
107V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004