Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-50AYCopy
Order Code5113812
Product RangeDP01-xxAY Transil Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY49.560 (CNY56.0028) |
| 10+ | CNY33.160 (CNY37.4708) |
| 100+ | CNY22.830 (CNY25.7979) |
| 500+ | CNY19.210 (CNY21.7073) |
| 1000+ | CNY17.030 (CNY19.2439) |
| 5000+ | CNY14.220 (CNY16.0686) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY247.80 (CNY280.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-50AYCopy
Order Code5113812
Product RangeDP01-xxAY Transil Series
Technical Datasheet
Product RangeDP01-xxAY Transil Series
TVS PolarityUnidirectional
Reverse Standoff Voltage43V
Clamping Voltage Max81V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage47.8V
Maximum Breakdown Voltage52.8V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DP01-xxAY Transil Series
Reverse Standoff Voltage
43V
Diode Case Style
TO-263 (D2PAK)
Minimum Breakdown Voltage
47.8V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
81V
No. of Pins
3Pins
Maximum Breakdown Voltage
52.8V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001