Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33182Copy
Manufacturer Standard Lead Time14 weeks
Order Code1800740
Product RangeMP FRX
Your Part Number
670 In Stock
Need more?
670 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.130 (CNY2.4069) |
| 50+ | CNY1.750 (CNY1.9775) |
| 100+ | CNY1.520 (CNY1.7176) |
| 250+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.290 (CNY1.4577) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.30 (CNY24.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33182Copy
Manufacturer Standard Lead Time14 weeks
Order Code1800740
Product RangeMP FRX
Technical Datasheet
Product RangeMP FRX
Voltage Rating90VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip12.4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter17.8mm
Length-
Thickness3.1mm
Height22.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC33182 is a round, radial-leaded PPTC resettable fuse rated for 90V DC. It reliably holds 1.85A in normal use and trips at 3.7A after about 12.4 seconds. Once the fault condition clears, the fuse automatically resets by offering robust, low-maintenance overcurrent protection suited for telecom, industrial, and power applications.
- UL approved
- Auto-resettable after faults
- 1.85A hold / 3.7A trip (~12.4s)
- Surge tolerance up to 40A
- Compact radial form (Ø17.8 × 22.9 × 3.1mm, 5.1mm lead spacing) for easy PCB integration
- Operates from –40°C to +85°C
Technical Specifications
Product Range
MP FRX
Holding Current
1.85A
Time to Trip
12.4s
Current Rating Max
40A
Diameter
17.8mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
90VDC
Trip Current
3.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
22.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000857