100 Product Results Found for "STELLAR LABS POWER"
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating VAC
Voltage Rating VDC
Voltage Rating
Holding Current
Trip Current
Clamping Voltage Vc Max
Time to Trip
Varistor Case Style
Fuse Shape
Varistor Type
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ CNY3.570 (CNY4.0341)50+ CNY2.860 (CNY3.2318)250+ CNY2.470 (CNY2.7911)500+ CNY2.090 (CNY2.3617)1000+ CNY1.950 (CNY2.2035)More Pricing... | MP FHT | - | - | 30VDC | 1A | 1.8A | - | 5.2s | - | Round | - | 40A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | ||||||
Each | 1+ CNY3.740 (CNY4.2262)50+ CNY2.690 (CNY3.0397)100+ CNY2.570 (CNY2.9041)250+ CNY2.260 (CNY2.5538) | MP FHT | - | - | 16VDC | 6.5A | 12A | - | 5.5s | - | Rectangular | - | 100A | 5.1mm | - | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | ||||||
Each | 5+ CNY5.170 (CNY5.8421)50+ CNY4.470 (CNY5.0511) | MP FHT | - | - | 16VDC | 11A | 20A | - | 11s | - | Rectangular | - | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | ||||||
MULTICOMP PRO | Each | 5+ CNY5.920 (CNY6.6896)10+ CNY4.710 (CNY5.3223)25+ CNY4.260 (CNY4.8138)50+ CNY3.950 (CNY4.4635) | MC Dual Protection MOV | 240V | 260V | - | - | - | 455V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | -40°C | 85°C | |||||
Each | 10+ CNY3.140 (CNY3.5482)50+ CNY2.520 (CNY2.8476)100+ CNY2.240 (CNY2.5312)250+ CNY2.090 (CNY2.3617)500+ CNY1.940 (CNY2.1922) | MP FRH | - | - | 250VAC | 150mA | 300mA | - | 4s | - | Rectangular | - | 3A | 5mm | - | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | ||||||
Each | 10+ CNY1.670 (CNY1.8871)50+ CNY1.350 (CNY1.5255)100+ CNY1.200 (CNY1.356)250+ CNY1.050 (CNY1.1865)500+ CNY0.985 (CNY1.1131) | MP FUSB | - | - | 16VDC | 1.55A | 2.7A | - | 2.2s | - | Round | - | 40A | 5.1mm | 6.9mm | - | 3mm | 11.7mm | -40°C | 85°C | ||||||
Each | 5+ CNY4.950 (CNY5.5935)10+ CNY3.960 (CNY4.4748)25+ CNY3.530 (CNY3.9889)50+ CNY3.300 (CNY3.729) | MP FRV | - | - | 240VAC | 1A | 2A | - | 21s | - | Round | - | 10A | 10.2mm | 18.7mm | - | 5.1mm | 24.4mm | -20°C | 85°C | ||||||
Each | 10+ CNY1.540 (CNY1.7402)50+ CNY1.250 (CNY1.4125)100+ CNY1.110 (CNY1.2543)250+ CNY0.966 (CNY1.0916)500+ CNY0.906 (CNY1.0238) | MP FRX | - | - | 60VDC | 900mA | 1.8A | - | 7.2s | - | Round | - | 40A | 5.1mm | 11.7mm | - | 3.1mm | 15.8mm | -40°C | 85°C | ||||||
Each | 5+ CNY6.210 (CNY7.0173)10+ CNY4.950 (CNY5.5935)25+ CNY4.420 (CNY4.9946)50+ CNY4.130 (CNY4.6669) | MP FRV | - | - | 240VAC | 2A | 4A | - | 28s | - | Rectangular | - | 20A | 10.2mm | - | 24.9mm | 6.1mm | 33.8mm | -20°C | 85°C | ||||||
Each | 5+ CNY5.100 (CNY5.763)10+ CNY4.040 (CNY4.5652)25+ CNY3.590 (CNY4.0567)50+ CNY3.350 (CNY3.7855) | MP FRV | - | - | 240VAC | 1.25A | 2.5A | - | 23s | - | Round | - | 12.5A | 10.2mm | 21.2mm | - | 5.3mm | 27.4mm | -20°C | 85°C | ||||||
Each | 10+ CNY1.250 (CNY1.4125)50+ CNY1.010 (CNY1.1413)100+ CNY0.893 (CNY1.0091)250+ CNY0.783 (CNY0.8848)500+ CNY0.733 (CNY0.8283) | MP FRX | - | - | 90VDC | 300mA | 600mA | - | 3s | - | Round | - | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | ||||||
Each | 10+ CNY1.270 (CNY1.4351)50+ CNY1.020 (CNY1.1526)100+ CNY0.906 (CNY1.0238)250+ CNY0.794 (CNY0.8972)500+ CNY0.744 (CNY0.8407) | MP FRX | - | - | 90VDC | 100mA | 200mA | - | 4s | - | Round | - | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||
Each | 10+ CNY1.340 (CNY1.5142)50+ CNY1.080 (CNY1.2204)100+ CNY0.957 (CNY1.0814)250+ CNY0.842 (CNY0.9515)500+ CNY0.788 (CNY0.8904) | MP FRX | - | - | 90VDC | 500mA | 1A | - | 4s | - | Round | - | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | ||||||
Each | 10+ CNY1.900 (CNY2.147)50+ CNY1.530 (CNY1.7289)100+ CNY1.370 (CNY1.5481)250+ CNY1.190 (CNY1.3447)500+ CNY1.120 (CNY1.2656) | MP FRU | - | - | 30VDC | 2.5A | 5A | - | 10.3s | - | Rectangular | - | 100A | 5.1mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | ||||||
Each | 10+ CNY1.650 (CNY1.8645)50+ CNY1.330 (CNY1.5029)100+ CNY1.190 (CNY1.3447)250+ CNY1.040 (CNY1.1752)500+ CNY0.976 (CNY1.1029) | MP FRU | - | - | 30VDC | 1.85A | 3.7A | - | 8.7s | - | Rectangular | - | 100A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | ||||||
Each | 10+ CNY1.380 (CNY1.5594)50+ CNY1.120 (CNY1.2656)100+ CNY0.994 (CNY1.1232)250+ CNY0.868 (CNY0.9808)500+ CNY0.813 (CNY0.9187) | MP FRX | - | - | 60VDC | 400mA | 800mA | - | 3.8s | - | Round | - | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | ||||||
Each | 10+ CNY2.300 (CNY2.599)50+ CNY1.840 (CNY2.0792)100+ CNY1.640 (CNY1.8532)250+ CNY1.440 (CNY1.6272)500+ CNY1.350 (CNY1.5255) | MP FRG | - | - | 16VDC | 6A | 10.2A | - | 5.8s | - | Rectangular | - | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | ||||||
Each | 10+ CNY1.300 (CNY1.469)50+ CNY1.050 (CNY1.1865)100+ CNY0.930 (CNY1.0509)250+ CNY0.817 (CNY0.9232)500+ CNY0.765 (CNY0.8644) | MP FRX | - | - | 90VDC | 400mA | 800mA | - | 3.8s | - | Round | - | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | ||||||
Each | 10+ CNY3.410 (CNY3.8533)50+ CNY2.720 (CNY3.0736)100+ CNY2.420 (CNY2.7346)250+ CNY2.270 (CNY2.5651)500+ CNY2.100 (CNY2.373) | MP FRU | - | - | 30VDC | 7A | 14A | - | 17.5s | - | Rectangular | - | 100A | 10.2mm | - | 19.1mm | 3mm | 26.7mm | -40°C | 85°C | ||||||
Each | 10+ CNY1.600 (CNY1.808)50+ CNY1.280 (CNY1.4464)100+ CNY1.150 (CNY1.2995)250+ CNY1.010 (CNY1.1413)500+ CNY0.939 (CNY1.0611) | MP FRX | - | - | 60VDC | 500mA | 1A | - | 4s | - | Round | - | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | ||||||
Each | 10+ CNY2.960 (CNY3.3448)50+ CNY2.370 (CNY2.6781)100+ CNY2.110 (CNY2.3843)250+ CNY1.960 (CNY2.2148)500+ CNY1.830 (CNY2.0679) | MP FRX | - | - | 60VDC | 2.5A | 5A | - | 15.6s | - | Round | - | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | ||||||
Each | 10+ CNY2.090 (CNY2.3617)50+ CNY1.690 (CNY1.9097)100+ CNY1.500 (CNY1.695)250+ CNY1.320 (CNY1.4916)500+ CNY1.230 (CNY1.3899) | MP FRX | - | - | 60VDC | 1.6A | 3.2A | - | 11.4s | - | Round | - | 40A | 5.1mm | 16.3mm | - | 3.1mm | 21.3mm | -40°C | 85°C | ||||||
Each | 1+ CNY1.530 (CNY1.7289)50+ CNY1.240 (CNY1.4012)100+ CNY1.100 (CNY1.243)250+ CNY0.957 (CNY1.0814)500+ CNY0.898 (CNY1.0147) | MP FUSB | - | - | 16VDC | 1.2A | 2A | - | 0.7s | - | Round | - | 40A | 5.1mm | 6.9mm | - | 3mm | 11.7mm | -40°C | 85°C | ||||||
Each | 10+ CNY1.390 (CNY1.5707)50+ CNY1.130 (CNY1.2769)100+ CNY0.994 (CNY1.1232)250+ CNY0.874 (CNY0.9876)500+ CNY0.818 (CNY0.9243) | MP FRU | - | - | 30VDC | 900mA | 1.8A | - | 5.9s | - | Rectangular | - | 100A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | ||||||
Each | 10+ CNY1.310 (CNY1.4803)50+ CNY1.050 (CNY1.1865)100+ CNY0.939 (CNY1.0611)250+ CNY0.823 (CNY0.930)500+ CNY0.771 (CNY0.8712) | MP FRX | - | - | 90VDC | 550mA | 1.2A | - | 10s | - | Round | - | 40A | 5.1mm | 9.7mm | - | 3.1mm | 14mm | -40°C | 85°C | ||||||