Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No25ETCopy
Manufacturer Standard Lead Time22 weeks
Order Code1202332
Product RangeET
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No25ETCopy
Manufacturer Standard Lead Time22 weeks
Order Code1202332
Product RangeET
Technical Datasheet
Product RangeET
Fuse Current25A
Blow CharacteristicFast Acting
Fuse Size Metric17.1mm x 48mm
Fuse Size Imperial0.67" x 1.89"
Voltage Rating VDC690V
Voltage Rating VAC690V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 25ET is a 25A/690VAC HRC High Speed Fuse with British BS-88 and bolted tag case. This ET-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss. Designed for semiconductor protection.
- 7W Power loss
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
ET
Blow Characteristic
Fast Acting
Fuse Size Imperial
0.67" x 1.89"
Voltage Rating VAC
690V
Fuse Current
25A
Fuse Size Metric
17.1mm x 48mm
Voltage Rating VDC
690V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039