BSA001

ANTIFREEZE, 1L

Image is for illustrative purposes only. Please refer to product description.
CARPLAN BSA001 ANTIFREEZE, 1L
ManufacturerCARPLAN
Manufacturer Part NoBSA001Copy
Order Code1277260
Also Known AsGTIN UPC EAN: 5010373020890
Your Part Number
No Longer Stocked

Product Information

  • ManufacturerCARPLAN
    Manufacturer Part NoBSA001Copy
    Order Code1277260
    Also Known AsGTIN UPC EAN: 5010373020890
    Technical Datasheet
    Dispensing MethodCan
    Volume1l
    Weight-
    Product Range-
    SVHCNo SVHC (17-Dec-2014)

Product Overview

    • Suitable for all engine types
    • BS6580 1992 approved
    • Corrosion inhibitor system
    • Protection down to -36°C

Technical Specifications

  • Dispensing Method

    Can

    Weight

    -

    SVHC

    No SVHC (17-Dec-2014)

    Volume

    1l

    Product Range

    -

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Great Britain
    Country in which last significant manufacturing process was carried out
    RoHS Compliant:Not applicable
    RoHS Phthalates Compliant:Not applicable
    SVHC:No SVHC (17-Dec-2014)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):1.2