Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268216Copy
Manufacturer Standard Lead Time10 weeks
Order Code1891040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.890 (CNY329.8357) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY291.89 (CNY329.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268216Copy
Manufacturer Standard Lead Time10 weeks
Order Code1891040
Technical Datasheet
Cable ShieldingScreened
No. of Pairs16 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlue
No. of Max Strands x Strand Size28 x 0.1mm
Voltage Rating250V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter16.3mm
Product Range-
Product Overview
The 268216 is a 16-pair blue series studio grade UP-OFC pre-jacketed multicore Screened Cable with bare ultra-pure oxygen free copper wire conductors and polypropylene insulation. It is extremely flexible, sonically transparent and intelligently designed with both numbered and colour coded pairs. This cable more than satisfies the rigorous demands of studio engineers, installers and manufacturers.
- CPR: Not Yet Qualified
- Recording and post production equipment interconnects
- Wiring of B gauge and bantam patchbays where individual screens are required
- Industrial paired data transmission where flexibility is required
Applications
Audio, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Blue
Voltage Rating
250V
Conductor Material
Copper
Product Range
-
No. of Pairs
16 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
28 x 0.1mm
Jacket Material
PE
External Diameter
16.3mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31