No results found
We couldn't find any product matching with your search industrial-automation-applications. Here are some suggestions based on your search.
78 Product Results Found for "industrial-automation-applications"
Find a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Lapp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1204351 RoHS | Reel of 1 Reel | 1+ CNY1,918.350 (CNY2,167.7355) | - | PVC | Black | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | |||||
2290797 RoHS | Reel of 1 Reel | 1+ CNY1,146.150 (CNY1,295.1495)50+ CNY1,103.380 (CNY1,246.8194)250+ CNY1,081.320 (CNY1,221.8916) | - | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
1204265 RoHS | Reel of 1 Reel | 1+ CNY582.110 (CNY657.7843) | - | PVC | Red | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | 3.1mm | - | OLFLEX WIRE MS 2.1 Series | |||||
2290855 RoHS | Reel of 1 Reel | 1+ CNY250.170 (CNY282.6921)25+ CNY231.400 (CNY261.482)125+ CNY226.780 (CNY256.2614) | - | PVC | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
2290822 RoHS | Reel of 1 Reel | 1+ CNY1,244.170 (CNY1,405.9121)2+ CNY1,183.710 (CNY1,337.5923)3+ CNY1,149.520 (CNY1,298.9576)5+ CNY1,107.590 (CNY1,251.5767)7+ CNY1,080.680 (CNY1,221.1684)More Pricing... | - | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1285727 RoHS | Reel of 1 Reel | 1+ CNY801.610 (CNY905.8193)25+ CNY787.560 (CNY889.9428) | - | PVC | Blue | - | - | 328ft | 100m | 70°C | 2.5mm² | 600V | Tinned Copper | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | |||||
1204264 RoHS | Reel of 1 Reel | 1+ CNY630.590 (CNY712.5667)5+ CNY617.980 (CNY698.3174)10+ CNY605.370 (CNY684.0681) | - | PVC | Blue | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | |||||
2290848 RoHS | Reel of 1 Reel | 1+ CNY312.310 (CNY352.9103)50+ CNY288.880 (CNY326.4344)250+ CNY283.110 (CNY319.9143) | - | PVC | Red | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
2290845 RoHS | Reel of 1 Reel | 1+ CNY512.800 (CNY579.464)25+ CNY503.870 (CNY569.3731)125+ CNY93.230 (CNY105.3499) | Hook Up Wire | PVC | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1204262 RoHS | Reel of 1 Reel | 1+ CNY582.650 (CNY658.3945)25+ CNY571.000 (CNY645.230) | - | PVC | Green, Yellow | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | 3.1mm | - | OLFLEX Series | |||||
2290904 RoHS | Reel of 1 Reel | 1+ CNY279.300 (CNY315.609)50+ CNY274.210 (CNY309.8573)250+ CNY268.730 (CNY303.6649) | - | PVC | Black | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.14mm² | 300V | Tinned Copper | 1.295mm | UL 1007, UL 1569 | - | |||||
2290891 RoHS | Reel of 1 Reel | 1+ CNY120.290 (CNY135.9277)25+ CNY105.260 (CNY118.9438)125+ CNY95.050 (CNY107.4065) | - | PVC | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1285719 RoHS | Reel of 1 Reel | 1+ CNY567.040 (CNY640.7552)25+ CNY547.180 (CNY618.3134) | - | PVC | Green, Yellow | - | - | 328ft | 100m | 70°C | 1mm² | 600V | Tinned Copper | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | |||||
1204255 RoHS | Reel of 1 Reel | 1+ CNY406.090 (CNY458.8817)25+ CNY398.980 (CNY450.8474) | - | PVC | Black | 20AWG | - | 328ft | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | 2.7mm | - | MULTI-STANDARD SC 2.1 Series | |||||
1204260 RoHS | Reel of 1 Reel | 1+ CNY517.420 (CNY584.6846)25+ CNY508.370 (CNY574.4581)125+ CNY498.210 (CNY562.9773) | - | PVC | Blue | 18AWG | - | 328ft | 100m | 70°C | 1mm² | 600V | Tinned Copper | 2.9mm | - | MULTI-STANDARD SC 2.1 Series | |||||
2290869 RoHS | Reel of 1 Reel | 1+ CNY121.320 (CNY137.0916)25+ CNY106.150 (CNY119.9495)125+ CNY95.860 (CNY108.3218) | - | PVC | Blue | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1204259 RoHS | Reel of 1 Reel | 1+ CNY708.880 (CNY801.0344)25+ CNY700.180 (CNY791.2034) | - | PVC | Black | 18AWG | - | 328ft | 100m | 70°C | 1mm² | 600V | Tinned Copper | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | |||||
2290861 RoHS | Reel of 1 Reel | 1+ CNY250.170 (CNY282.6921)25+ CNY231.400 (CNY261.482)125+ CNY226.780 (CNY256.2614) | - | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1204254 RoHS | Reel of 1 Reel | 1+ CNY312.350 (CNY352.9555)5+ CNY306.230 (CNY346.0399) | - | PVC | Red | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | |||||
2290916 RoHS | Reel of 1 Reel | 1+ CNY302.890 (CNY342.2657)50+ CNY292.060 (CNY330.0278) | - | PVC | Black | 28AWG | 7 x 36AWG | 100ft | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
2290801 RoHS | Reel of 1 Reel | 1+ CNY749.910 (CNY847.3983)50+ CNY693.650 (CNY783.8245)250+ CNY679.780 (CNY768.1514) | - | PVC | Black | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
2290834 RoHS | Reel of 1 Reel | 1+ CNY594.300 (CNY671.559)25+ CNY583.910 (CNY659.8183)125+ CNY572.240 (CNY646.6312) | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
2290796 RoHS | Reel of 1 Reel | 1+ CNY1,794.740 (CNY2,028.0562)2+ CNY1,707.150 (CNY1,929.0795)3+ CNY1,657.600 (CNY1,873.088)5+ CNY1,596.870 (CNY1,804.4631)7+ CNY1,557.880 (CNY1,760.4044)More Pricing... | - | PVC | Red | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
2290862 RoHS | Reel of 1 Reel | 1+ CNY1,552.970 (CNY1,754.8561)50+ CNY1,436.470 (CNY1,623.2111)250+ CNY1,407.750 (CNY1,590.7575) | - | PVC | Red | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
2290787 RoHS | Reel of 1 Reel | 1+ CNY3,071.100 (CNY3,470.343)50+ CNY3,034.200 (CNY3,428.646)250+ CNY2,974.720 (CNY3,361.4336) | - | PVC | Red | 10AWG | 105 x 30AWG | 100ft | 30.5m | 105°C | 5.32mm² | 600V | Tinned Copper | 4.67mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | |||||