Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3081 RD005Copy
Manufacturer Standard Lead Time19 weeks
Order Code2290787
Your Part Number
41 In Stock
25 more incoming. You can reserve stock now
19 Delivery in 3-4 Business Days(SG stock)
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,264.300 (CNY3,688.659) |
| 50+ | CNY3,224.960 (CNY3,644.2048) |
| 250+ | CNY3,161.550 (CNY3,572.5515) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY3,264.30 (CNY3,688.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3081 RD005Copy
Manufacturer Standard Lead Time19 weeks
Order Code2290787
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA5.32mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter4.67mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3081 RD005 is a 100ft 10AWG red Hook-up Wire with stranded tinned copper conductor and a PVC insulator. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 82lbs Maximum pull tension
- 0.81mm Insulation thickness
- General-purpose insulation
- Excellent flame resistance
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.67mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
5.32mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0412
